Block AVB 3,2/2/9 PCB Mount Transformer 2x115V 2x9V AC 3.20VA 177mA

Image Representative of Range

Block AVB 3,2/2/9 PCB Mount Transformer 2x115V 2x9V AC 3.20VA 177mA

MPN
AVB 3,2/2/9
Brand
Block
EAN-13
4016139063324
Order Code
01-6326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 10 days


The Block AVB 3,2/2/9 is a PCB mount transformer featuring dual 115 V primary and dual 9 V AC secondary outputs with a power rating of 3.20 VA and current of 177 mA. Manufactured by Block, this transformer is particularly suited for printed circuit board applications, designed to support automation and small electronic devices. Its compact and efficient design makes it ideal for integration into space-constrained and power-sensitive environments.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 3.20VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 41 x 35 x 30.8 mm
Frequency 50 - 60Hz
Height 30.8mm
Input Voltage 2 x 115 V
Insulation class VDE = B, UL = class 105
Length 41mm
Max. ambient temperature +50°C
Number of Inputs 2
Output Current 177mA
Protection Class II (prepared)
Secondary Voltages 2 x 9 V AC
Weight 0.17kg
Width 35mm

Reviews

Be the first to submit a review

Trustpilot