Christmas Opening Hours and Delivery Dates here
Block AVB 3,2/2/12 PCB Transformer 2x115V 2x12V AC 3.20VA 133mA

Image Representative of Range

Block AVB 3,2/2/12 PCB Transformer 2x115V 2x12V AC 3.20VA 133mA

Order Code:

01-6325

Brand: Block MPN: AVB 3,2/2/12 EAN-13: 4016139063300
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 31/01/2026

The Block AVB 3,2/2/12 is a PCB mount transformer with dual primary and secondary voltages of 2 x 115 V and 2 x 12 V AC, capable of delivering 3.20 VA with a current of 133 mA. Manufactured by Block, this compact transformer is designed for use in automation and printed circuit board applications where space efficiency and reliable voltage conversion are critical. Its typical uses include various electronic devices and equipment requiring efficient voltage transformation on PC
Type PCB mount transformer
Power Rating 3.20VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 41 x 35 x 30.8 mm
Frequency 50 - 60Hz
Height 30.8mm
Input Voltage 2 x 115 V
Insulation class VDE = B, UL = class 105
Length 41mm
Max. ambient temperature +50°C
Number of Inputs 2
Output Current 133mA
Output Voltage 2 x 12 V AC
Protection Class II (prepared)
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot