Block AVB 2,3/2/9 PCB Transformer 2x115V 2x9V AC 2.30VA 127mA

Image Representative of Range

Block AVB 2,3/2/9 PCB Transformer 2x115V 2x9V AC 2.30VA 127mA

MPN
AVB 2,3/2/9
Brand
Block
EAN-13
4016139063270
Order Code
01-6324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Block AVB 2,3/2/9 PCB mount transformer features dual primary voltages of 2 x 115 V and dual secondary voltages of 2 x 9 V AC with a power rating of 2.30 VA and a current of 127 mA. Manufactured by Block, it is designed for easy integration onto printed circuit boards. This transformer is commonly used in automation applications where compact and efficient power transformation is needed.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 2.30VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 32.3 x 27.3 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 2 x 115 V
Insulation class VDE = B, UL = class 105
Length 32.3mm
Max. ambient temperature +70°C
Number of Inputs 2
Output Current 127mA
Protection Class II (prepared)
Secondary Voltages 2 x 9 V AC
Weight 0.11kg
Width 27.3mm

Reviews

Be the first to submit a review

Trustpilot