Block AVB 2,3/2/24 PCB Mount Transformer 2x115V to 2x24V AC 2.30VA 47mA

Image Representative of Range

Block AVB 2,3/2/24 PCB Mount Transformer 2x115V to 2x24V AC 2.30VA 47mA

MPN
AVB 2,3/2/24
Brand
Block
EAN-13
4016139063263
Order Code
01-6322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 21/12/2026

Block AVB 2,3/2/24 PCB mount transformer offers dual input of 2 x 115 V and dual output of 2 x 24 V AC with a power rating of 2.30 VA and a current of 47 mA. It is manufactured by Block and is designed for printed circuit boards, making it suitable for various automation applications. Its compact size and efficiency are ideal for electronic systems requiring reliable low-power AC transformation.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 2.30VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 32.3 x 27.3 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 2 x 115 V
Insulation class VDE = B, UL = class 105
Length 32.3mm
Max. ambient temperature +70°C
Number of Inputs 2
Output Current 47mA
Protection Class II (prepared)
Secondary Voltages 2 x 24 V AC
Weight 0.11kg
Width 27.3mm

Reviews

Be the first to submit a review

Trustpilot