Block AVB 2,3/2/15 PCB Mount Transformer 2x115V 15V AC 2.30VA 76mA

Image Representative of Range

Block AVB 2,3/2/15 PCB Mount Transformer 2x115V 15V AC 2.30VA 76mA

MPN
AVB 2,3/2/15
Brand
Block
EAN-13
2050003639231
Order Code
01-6321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 20/11/2026

Block's AVB 2,3/2/15 PCB mount transformer features dual input voltages of 2 x 115 V and dual output voltages of 2 x 15 V AC with a power rating of 2.30 VA and a current of 76 mA. Designed for automation and electronic systems, these transformers are ideal for integration in printed circuit board applications. The compact design also supports SMD mounting for efficient space utilisation.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 2.30VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 32.3 x 27.3 x 29 mm
Frequency 50 - 60Hz
Height 29mm
Input Voltage 2 x 115 V
Insulation class VDE = B, UL = class 105
Length 32.3mm
Max. ambient temperature +70°C
Number of Inputs 2
Output Current 76mA
Protection Class II (prepared)
Secondary Voltages 2 x 15 V AC
Weight 0.11kg
Width 27.3mm

Reviews

Be the first to submit a review

Trustpilot