Block AVB 1,5/2/9 PCB Transformer 2x115V 2x9V AC 1.50VA 83mA

Image Representative of Range

Block AVB 1,5/2/9 PCB Transformer 2x115V 2x9V AC 1.50VA 83mA

MPN
AVB 1,5/2/9
Brand
Block
EAN-13
4016139063256
Order Code
01-6320
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Block AVB 1,5/2/9 is a PCB mount transformer designed for printed circuit boards with dual primary voltages of 2 x 115 V and secondary voltages of 2 x 9 V AC. Delivering a power rating of 1.50 VA and a current of 83 mA, it is ideal for automation applications requiring efficient and compact power solutions. Its design features make it a suitable choice for integration into various electronic devices and systems.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 1.50VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 32.3 x 27.3 x 23.8 mm
Frequency 50 - 60Hz
Height 23.8mm
Input Voltage 2 x 115 V
Insulation class VDE = B, UL = class 105
Length 32.3mm
Max. ambient temperature +70°C
Number of Inputs 2
Output Current 83mA
Protection Class II (prepared)
Secondary Voltages 2 x 9 V AC
Weight 0.08kg
Width 27.3mm

Trustpilot