Block AT3 3,5-20/21-4 Autotransformer 3x200/208/400V AC 3500 VA

Image Representative of Range

Block AT3 3,5-20/21-4 Autotransformer 3x200/208/400V AC 3500 VA

MPN
AT3 3,5-20/21-4
Brand
Block
EAN-13
2050003639101
Order Code
01-6314
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £415.23
5+ £373.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Block's AT3 3,5-20/21-4 Autotransformer is a power transformer capable of converting 3 x 200 V AC to 208 V AC or 3 x 400 V AC with a power rating of 3500 VA. Notable for its reliability and versatility, it is suitable for use in automation systems and as a mains transformer. Typical applications include industrial settings where voltage adjustment within safety parameters is crucial.
Type Autotransformer
Primary Voltage 3 x 200 V AC, 208 V AC
Secondary Voltage 3 x 400 V AC
Power Rating 3500VA
Connection Screw terminal
Design Type Open
Dimensions (L x W x H) 150 x 267 x 220 mm
Efficiency 93%
Frequency 50 - 60Hz
Height 220mm
Insulation class F
Length 150mm
Max. ambient temperature +40°C
Mounting Type L-piece
No. of Inputs 3
No. of outputs 3
Number of Inputs 3
Number of Outputs 3
Output Voltage 3 x 400 V AC
Power 3500 VA
Protection Class I
Standards According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66
Test mark cULus recognized
Weight 20kg
Width 267mm

Reviews

Be the first to submit a review

Trustpilot