Block AT3 2-58/60-4 Autotransformer 3x575V AC 600V AC 3x400V AC 2000VA

MPN
AT3 2-58/60-4
Brand
Block
EAN-13
2050003639088
Order Code
13-7460
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £216.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 22/08/2026

Block AT3 2-58/60-4 is a robust autotransformer designed by Block with the manufacturer's part number 1390740. This product is engineered to handle input voltages of 3x575V AC and output voltages of 600V AC or 3x400V AC, delivering a power rating of 2000VA. Such specifications make it ideal for applications in industrial environments where reliable voltage conversion is needed between high-tension systems and lower voltage applications, ensuring efficient energy distribution and equipment compatibility. Its construction and design adhere to stringent electrical standards, thus providing enhanced safety and performance in demanding conditions. The Block AT3 2-58/60-4 autotransformer finds typical application within three-phase systems and is especially suitable for machinery and equipment that require precise voltage adjustment in engineering and industrial setups.
Type Autotransformer
Primary Voltage 3 x 575 V AC, 600 V AC
Secondary Voltage 3 x 400 V AC
Connection Screw terminal
Content 1
Design Type Open
Dim (L x W x H) 105 x 220 x 175 mm
Efficiency 88%
Frequency 50 - 60Hz
Height 175mm
Insulation class F
Length 105mm
Max. ambient temperature +40°C
Mounting Type L-piece
No. of Inputs 3
No. of outputs 3
Output Voltage 400V AC
Power 2000VA
Protection Class I
RoHS-compliant Yes
Standards According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66
Weight 7.50kg
Width 220mm

Reviews

Be the first to submit a review

Trustpilot