Block AIM Autotransformer Range

Block Brand: Block

The BLOCK AIM series, including the AIM 1,6/0,8, AIM 10/5, and AIM 5,0/2,5 products, are advanced power supply modules designed for industrial and commercial applications.

These modules offer high efficiency and reliability, ensuring stable power delivery even in demanding environments. The AIM 1,6/0,8 provides a compact solution with a current rating of 1.6A and a voltage rating of 0.8V, making it ideal for low-power applications. The AIM 10/5, with its 10A current and 5V voltage ratings, is perfect for medium-power needs, while the AIM 5,0/2,5, offering 5A and 2.5V, bridges the gap between low and medium power requirements.

Each product in the AIM series is designed with robust protection features, including overcurrent, overvoltage, and thermal protection, ensuring safe and reliable operation. These modules are easy to integrate into existing systems, making them a versatile choice for a wide range of power supply needs.

Description Image Product Buy Pricing (Ex VAT) Power Rating Power Weight Type Primary Voltage Secondary Voltage Mounting Type No. of Inputs No. of outputs
Block AIM 1.6/0.8 Max 384 VA autotransformer 115 V / 220 V / 230 V / 240 V to
Block AIM 1.6/0.8 Max 384 VA autotransformer 115 V / 220 V / 230 V / 240 V to
Extended range
Order code: 51-5719
MPN: AIM 1,6/0,8

Back order - 6 availableBack-order availability date - 14/11/2026
1+ £71.83
Price per unit Ex VAT
384VA 384 VA 2.1kg Encapsulated 115 / 220 / 230 / 240V 115 / 220 / 230 / 240V Screw terminals 1 1
Block AIM 10/5 Max 2400 VA autotransformer 115 V / 220 V / 230 V / 240 V to 1
Block AIM 10/5 Max 2400 VA autotransformer 115 V / 220 V / 230 V / 240 V to 1
Extended range
Order code: 51-5716
MPN: AIM 10/5

Available to back orderBack order, lead time 4 weeks
1+ £367.14
10+ £352.21
Price per unit Ex VAT
2400VA 2400 VA 12.1kg Encapsulated 115 / 220 / 230 / 240V 115 / 220 / 230 / 240V Screw terminals 1 1
Block AIM 5.0/2.5 Max 1200 VA autotransformer 115 V / 220 V / 230 V / 240 V t
Block AIM 5.0/2.5 Max 1200 VA autotransformer 115 V / 220 V / 230 V / 240 V t
Extended range
Order code: 51-5718
MPN: AIM 5,0/2,5

Back order - 4 availableBack-order availability date - 14/11/2026
1+ £131.76
Price per unit Ex VAT
1200VA 1200 VA 5kg Encapsulated 115 / 220 / 230 / 240V 115 / 220 / 230 / 240V Screw terminals 1 1

Trustpilot