Blickle LKRXA-TPA Light Duty Swivel Castors and Wheels Ø 80/100/125mm

Blickle Brand: Blickle

These LKRXA-TPA light duty swivel castors and wheels from Blickle are available in a range of Ø 80mm, Ø 100mm or Ø 125mm wheels - each with a stainless steel light duty swivel castor and bolt hole fitting.

The brackets are made of high-quality, chromium-nickel stainless steel with a double ball bearing in the swivel head, along with a strong central kingpin and ball protection by the special top plate and ball disc design. The excellent riveting process of the swivel head not only offers an increased service life achieved by the work hardening of the ball race grooves, but also smooth rolling characteristics, resulting in minimal swivel head play. Complete with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The wheels have been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation - some wheels in this range have ball bearing seals. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.

  • Grey tread colour
  • Ø 80mm, Ø 100mm or Ø 125mm wheels
  • Ball bearing or plain bore type
  • 32mm T2 wheel width
  • Bolt hole Ø 11mm
  • 100kg load capacity
  • Ø 57mm plate
  • 40mm (F) offset swivel castor
  • -20°C to 60°C temperature range
Description Image Product Buy Pricing (Ex VAT) Diameter Load Capacity Type Tread Material Colour Width
Blickle 574251 LKRXA-TPA 80KD-11-FK S/Steel Light Duty Swivel Castor Ø 80mm
Blickle 574251 LKRXA-TPA 80KD-11-FK S/Steel Light Duty Swivel Castor Ø 80mm
Standard range
Order code: 49-4883
MPN: 574251

Despatched within 4 working days - 10 in stock
1+ £22.95
10+ £21.87
Price per unit Ex VAT
80mm 100kg Swivel castor Thermoplastic rubber elastomer Grey 32mm
Blickle 574178 LKRXA-TPA 80G S/Steel Light Duty Swivel Castor - Wheel Ø 80mm
Blickle 574178 LKRXA-TPA 80G S/Steel Light Duty Swivel Castor - Wheel Ø 80mm
Standard range
Order code: 49-4877
MPN: 574178

Despatched within 4 working days - 26 in stock
1+ £26.00
Price per unit Ex VAT
80mm 100kg Swivel castor Thermoplastic rubber elastomer Grey 32mm
Blickle 574392 LKRXA-TPA 101KD-FK S/Steel Light Duty Swivel Castor Ø 100mm
Blickle 574392 LKRXA-TPA 101KD-FK S/Steel Light Duty Swivel Castor Ø 100mm
Standard range
Order code: 49-4862
MPN: 574392

Despatched within 4 working days - 27 in stock
1+ £24.65
10+ £23.49
Price per unit Ex VAT
100mm 110kg Swivel castor Thermoplastic rubber elastomer Grey 32mm

Trustpilot