Blickle LE-VE Swivel Castors and Wheels - Ø 125mm

Blickle Brand: Blickle

These LE-VE swivel castors and wheels from Blickle each feature a wheel with pressed steel castor and top plate fitting. Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design.

The special Blickle dynamic riveting process of the swivel heads result in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. The bolted wheel axles are zinc-plated, blue-passivated and Cr6-free.

The wheels have a tyre and running tread made of standard solid rubber, offering high operational comfort, low-noise operation and excellent floor preservation. The wheel's centre have a pressed steel rim, which are also zinc-plated, blue-passivated and Cr6-free.

  • Black tread colour
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 80° shore A
  • Roller bearing type
  • Complies with EU directive 2005/69/EC
Description Image Product Buy Pricing (Ex VAT) Type Diameter Load Capacity Tread Material Colour Width
Blickle 275842 LE-VE 125R Pressed Steel Swivel Castor - Wheel Ø 125mm
Blickle 275842 LE-VE 125R Pressed Steel Swivel Castor - Wheel Ø 125mm
Standard range
Order code: 49-5611
MPN: 275842

Despatched within 4 working days - 27 in stock
1+ £12.48
Price per unit Ex VAT
Swivel castor 125mm 100kg Rubber Black 37.5mm
Blickle 280081 LE-VE 125R-FI Pressed Steel Swivel Castor - Wheel Ø 125mm
Blickle 280081 LE-VE 125R-FI Pressed Steel Swivel Castor - Wheel Ø 125mm
Standard range
Order code: 49-5613
MPN: 280081

Despatched within 4 working days - 14 in stock
1+ £17.68
Price per unit Ex VAT
Swivel castor 125mm 100kg Rubber Black 37.5mm

Trustpilot