Blickle 280081 LE-VE 125R-FI Pressed Steel Swivel Castor - Wheel Ø 125mm

MPN
280081
Brand
Blickle
EAN-13
2050000316807
Order Code
49-5613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This LE-VE 125R-FI swivel castor and wheel from Blickle features a Ø 125mm wheel with pressed steel castor, top plate fitting and "stop-fix" brake. Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design.

The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The wheel has a tyre and running tread made of standard solid rubber, offering high operational comfort, low-noise operation and excellent floor preservation. The wheel centre has a pressed steel rim, which is also zinc-plated, blue-passivated and Cr6-free.


  • Black tread colour
  • Ø 125mm wheel
  • "Stop-fix" brake
  • 37.5mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 100kg load capacity
  • 40mm swivel lead (F)
  • 150mm height
  • 100 x 85mm plate
  • 1.2kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore A
  • Roller bearing type
  • Complies with EU directive 2005/69/EC
  • Manufacturer's part 280081
Type Swivel castor
Diameter 125mm
Load Capacity 100kg
Tread Material Rubber
Colour Black
Width 37.5mm

Reviews

Be the first to submit a review

Trustpilot