Blickle 563742 POEV 125/12R Heavy Duty Nylon Wheel Rubber Tyres - Wheel Ø 125mm

MPN
563742
Brand
Blickle
EAN-13
4047526563745
Order Code
49-5550
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.50
10+ £10.81
100+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

This black POEV 125/12R heavy duty nylon wheel with rubber tyre Ø 125mm from Blickle delivers high operational comfort, low-noise operation, low rolling resistance and good floor preservation. Manufactured with high-quality elastic solid rubber in smooth rolling quality, along with an impact-resistant, nylon wheel centre which is vulcanised.


  • Black tread colour
  • Ø 125mm wheel
  • 40mm T2 wheel width
  • 250kg load capacity
  • 0.388kg unit weight
  • Ø 12mm axle bore
  • 45mm hub length
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Roller bearing type
  • Manufacturer's part 563742
Type Wheel
Diameter 125mm
Load Capacity 250kg
Tread Material Rubber
Width 40mm

Reviews

Be the first to submit a review

Trustpilot