Blickle 574608 BKRXA-TPA 126KD-FK S/Steel Light Duty Fixed Castor Ø 125mm

MPN
574608
Brand
Blickle
Order Code
49-4875

Discontinued


This BKRXA-TPA 126KD-FK light duty fixed castor and wheel from Blickle features a Ø 125mm wheel with a stainless steel light duty castor and bolt hole fitting.

The bracket is made of high-quality, chromium-nickel stainless steel. Complete with a vibration-ground finish and bolted wheel axle which is corrosion-resistant.

The wheel has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Grey tread colour
  • Ø 125mm wheel
  • 32mm T2 wheel width
  • Bolt hole Ø 13mm
  • 120kg load capacity
  • 158mm height
  • Ø 57mm plate
  • 0.45kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Ball bearing type
  • Manufacturer's part 574608
Type Fixed castor
Diameter 125mm
Load Capacity 120kg
Tread Material Thermoplastic rubber elastomer
Colour Grey
Width 32mm

Trustpilot