Blaupunkt BAP-FL-P3148-X31X Uvirus Air Purifier Prefilter Replacement

Order Code:

08-6214

Brand: Blaupunkt MPN: BAP-FL-P3148-X31X EAN-13: 5903246542615

Discontinued


Blaupunkt's BAP-FL-P3148-X31X Uvirus Replacement Filter is designed for optimal air quality control in air purifiers. It features advanced ioniser technology to effectively remove allergens. Ideal for maintaining a clean and healthy indoor environment.
Type Replacement filter
Dimensions (L x W x H) 300 x 5 x 430 mm
Height 430mm
Length 300mm
Width 5mm

Trustpilot