Blaupunkt B1P16AT2 Charging Cable 2m 1-Phase Type 2 16A IP54 Protected

MPN
B1P16AT2
Brand
Blaupunkt
EAN-13
5714652000190
Order Code
08-6210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £80.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Blaupunkt B1P16AT2 is a 2-metre eMobility charging cable designed for efficient electric vehicle charging. Known for its reliable performance, this cable is ideal for both domestic and public charging stations. As a product by Blaupunkt, it ensures quality and safety for everyday use.
Type eMobility charging cable
Cable Length 2m
Cable Colour Green
IP Rating IP54
Maximum Temperature 50°C
Min. temperature -30°C
Nominal Current 16A
Number of Phases 1-phase

Reviews

Be the first to submit a review

Trustpilot