Blaupunkt A1P32AT1 eMobility 8m 32A Cable Type 1 Plug IP54 Bag Included

MPN
A1P32AT1
Brand
Blaupunkt
EAN-13
5714652000084
Order Code
08-6204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £156.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Blaupunkt manufactures the A1P32AT1 eMobility charging cable, designed for efficient electric vehicle charging. This 8 m cable is ideal for users who need flexibility and ensures reliable power transfer. Typical applications include charging electric vehicles at home or in public stations.
Type eMobility charging cable
Cable Length 8m
Cable Colour Green
Charging capacity 7.4kW
Charging Current 32A
IP Rating IP54
Maximum Temperature 50°C
Min. temperature -30°C
Nominal Current 32A
Number of Phases 1-phase

Reviews

Be the first to submit a review

Trustpilot