Blaupunkt 30010076 Button Cell CR 2450 Lithium 1pc Long-Lasting Power

MPN
30010076
Brand
Blaupunkt
EAN-13
5410853069744
Order Code
08-6193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 12 availableBack-order availability date - 08/10/2026

The Blaupunkt Button Cell CR 2450 is a lithium battery designed for reliable performance. It is commonly used in devices like pocket calculators and wristwatches. This button cell battery ensures long-lasting power for small electronic gadgets.
Type CR2450
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 1
Terminal Type Standard
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot