Blaupunkt 30010068 AAA Lithium Batteries 1.5V 4-Pack High Performance

Order Code:

08-6188

Brand: Blaupunkt MPN: 30010068 EAN-13: 5410853065531

Discontinued


Blaupunkt's AAA battery lithium pack offers reliable 1.5 V power across four pieces, making it essential for portable electronics. These size AAA micro batteries, also known as LR03 or R3, are ideal for high-drain devices like cameras and remote controls. With their robust and long-lasting energy, they're suited for both daily and emergency use.
Type AAA
Chemistry Lithium
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

Trustpilot