Blaupunkt 30010058 C Battery Alkali-Manganese 1.5V Pack of 2

Order Code:

08-6184

Brand: Blaupunkt MPN: 30010058 EAN-13: 5410853067160

Discontinued


Blaupunkt manufactures the C battery, model number 30010058, which is an alkali-manganese battery with a voltage of 1.5 V, available in a pack of two. This reliable power source, also known as LR15 or MN1400, is suitable for a wide range of devices such as flashlights, toys, and portable radios. The size C battery ensures long-lasting energy, making it ideal for medium-drain applications.
Type C
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V
Diameter 25.5mm
Height 49.5mm

Trustpilot