Blaupunkt 30010047 AAA Batteries Alkali-Manganese 1.5V 16-Pack

MPN
30010047
Brand
Blaupunkt
EAN-13
5410853069201
Order Code
08-6176
Country of Origin
China
View Full Product Range (9)

Discontinued


Blaupunkt AAA battery is an alkali-manganese cell with a voltage of 1.5 V, available in packs of 16. This size AAA battery, also known as LR03 or MN2400, is ideal for powering micro electronic devices. Typical applications include remote controls, clocks, and small torches.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 16
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Trustpilot