Blaupunkt 30010031 - AAA Batteries - Zinc Carbon 1.5V 8-Pack

MPN
30010031
Brand
Blaupunkt
EAN-13
5410853069164
Order Code
08-6167
Country of Origin
Poland
View Full Product Range (9)

Discontinued


Blaupunkt's AAA battery is a zinc carbon type providing 1.5 V, available in packs of eight for reliable power. These size AAA micro batteries are ideal for small electronics like remote controls and clocks. Known by several codes such as LR03, LR3, and K3A, they meet versatile energy needs.
Type AAA
Chemistry Zinc Carbon
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 8
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Trustpilot