Blaupunkt 30000045 PR41-312 Button Cell Zinc Air 6 pcs Reliable Power

MPN
30000045
Brand
Blaupunkt
EAN-13
5410853066231
Order Code
08-6165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3 availableBack-order availability date - 21/11/2026

Blaupunkt manufactures the PR41-312 Zinc air button cell battery in packs of six. This watch battery is designed for wristwatches and pocket calculators. It's known for its reliable performance and long-lasting power.
Type ZA312
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 6
Terminal Type Standard
Voltage 1.4V

Reviews

Be the first to submit a review

Trustpilot