Blaupunkt 30000014 AAA Batteries Alkali-Manganese 1.5V Pack of 10

Order Code:

08-6156

Brand: Blaupunkt MPN: 30000014 EAN-13: 5410853065661
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 24/04/2026

Blaupunkt's AAA batteries feature an alkali-manganese composition, delivering a steady 1.5 V output. Each pack contains 10 size AAA batteries, suitable for low to mid-drain devices. Typical applications include remote controls, clocks, and small electronic gadgets.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot