Blaupunkt 30000009 D Battery Alkali-Manganese 1.5V 2 pieces

Order Code:

08-6151

Brand: Blaupunkt MPN: 30000009 EAN-13: 5410853065616

Discontinued


Blaupunkt manufactures the D battery Alkali-manganese 1.5 V, available in sets of two. These reliable and long-lasting batteries, known as LR20 or AM1, are ideal for high-drain devices. Common applications include radios, flashlights, and children's toys.
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V
Diameter 33mm
Height 61mm

Trustpilot