Blanko 205018 Magnet Round Stainless steel Ø18xH3mm 3 pcs

Order Code:

13-7442

Brand: Blanko MPN: 205018 EAN-13: 0095421070473
  • Quickly find another product in this range by Content:

    3 6
Qty Was Unit Price (Inc VAT)
1+ £9.34 £7.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Blanko 205018 is defined by its precise specifications, consisting of three round magnets made from stainless steel, each measuring 18 mm in diameter and 3 mm in height. Also recognised by the alternate description 3026460, these magnets are engineered with robust materials to offer reliable performance in applications requiring magnetic coupling or holding. The stainless steel construction provides enhanced resistance to corrosion, making them suitable for use in environments that demand durability, such as in the automotive, aerospace, and manufacturing industries. These magnets are commonly employed in the alignment of components, fixture of assemblies, or retention purposes where non-permanent securing is advantageous.
Type Magnet
Material Neodymium
Size 3mm
Colour Stainless steel
Content 3
Magnetic Yes

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot