Blanko 205017 Magnet Stainless steel Round 12mm x 3mm 6 pcs

MPN
205017
Brand
Blanko
EAN-13
0095421070466
Order Code
13-7441
Country of Origin
China
  • Quickly find another product in this range by Content:

    3 6
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.33 £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Blanko 205017, 3026458 - Blanko 205017, is consisting of six round magnets, each made from high-quality stainless steel and measuring 12mm in diameter and 3mm in thickness. These magnets are designed to offer reliable magnetic performance and corrosion resistance, making them suitable for various engineering applications requiring precise and secure magnetic attachment. Common uses include fastening components in mechanical assemblies, securing items in electronic devices, and providing magnetic coupling in industrial machinery. The robust construction and standard sizing ensure compatibility and versatility in both standardised and custom projects, offering engineers a durable solution for magnetic attachment needs.
Type Magnet
Material Neodymium
Size 3mm
Colour Stainless steel
Content 6
Hook No

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot