Blanko 204476 Speaker grille 165 mm diameter Speaker Covers

MPN
204476
Brand
Blanko
EAN-13
4250019118043
Order Code
13-7438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Blanko 204476 Speaker Grille, 3125165, is designed to provide robust protection and optimal sound transmission for audio systems. This speaker grille features a precise 165 mm diameter, making it suitable for various speaker setups where both durability and acoustic efficiency are critical. Fabricated using high-quality materials, it is engineered to withstand mechanical stresses in demanding environments while maintaining audio performance. Typical engineering applications include integration in professional audio equipment, automotive sound systems, and public address systems, where the grille not only safeguards speaker components but also enhances the overall acoustic experience.
Type Speaker grille
Impedance Not Applicable
Power - Rated Not Applicable
Dimensions (Ø) 165mm
Size 165mm

Reviews

Be the first to submit a review

Trustpilot