Blanko 202034 Speaker grille Ø300 mm x H1 mm Speaker Covers

MPN
202034
Brand
Blanko
EAN-13
4250019114298
Order Code
13-7436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Blanko 202034 Speaker Grille is an innovative component under the alternate description 3125163 - Blanko 202034. This speaker grille features a diameter of 300 mm with a height of 1 mm, offering a precise fit for audio equipment requiring enhanced protection of speaker components without compromising acoustic performance. Constructed from durable materials, the grille is designed to withstand environmental factors and impacts, making it suitable for both indoor and outdoor audio systems. In engineering applications, this grille serves a critical role in professional audio equipment, public address systems, and custom speaker enclosures, ensuring the speaker cones are protected while allowing optimal sound dispersion.
Type Speaker grille
Impedance Not Applicable
Power - Rated Not Applicable
Dimensions (Ø x H) 300 mm x 1 mm
Height 1mm
Size 300mm

Reviews

Be the first to submit a review

Trustpilot