Blanko 202033 Speaker grille 245 mm diameter speaker covers

Order Code:

13-7435

Brand: Blanko MPN: 202033 EAN-13: 4250019113611
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Blanko 202033, 3125162, is a speaker grille designed for protecting speakers with a diameter of 245 mm. This component effectively safeguards the delicate speaker drivers against physical damage while allowing for unobstructed sound transmission, thanks to its robust construction and precision-engineered perforations. Made from high-quality materials, the grille ensures durability and longevity under various environmental conditions. Typical applications of the Blanko 202033 include use in professional audio systems, public address systems, and high-fidelity home audio setups where both acoustic performance and physical protection are paramount.
Type Speaker grille
Impedance Not Applicable
Power - Rated Not Applicable
Dimensions (Ø) 245mm
Size 245mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot