Blanko 202032 Speaker grille Ø 200 mm Round design Durable material

Order Code:

13-7434

Brand: Blanko MPN: 202032 EAN-13: 4250019113505
  • Country of Origin: China
  • View All

Discontinued


Blanko 202032 is a high-quality speaker grille with a diameter of 200 millimetres, known for its round design and constructed from durable material. This product, alternatively referred to by the part number 3125161, is engineered to provide optimal protection for internal speaker components while maintaining acoustic performance. It is typically employed in professional audio systems, home theatre setups, and public address systems, where both functionality and aesthetics are essential. The robust construction ensures longevity and reliability, making it suitable for various indoor and outdoor applications.
Type Speaker grille
Impedance Not Applicable
Power - Rated Not Applicable
Dimensions (Ø) 200mm
Size 200mm

Trustpilot