Black Rock 80471 Slim Folio Booklet Case iPhone 17 Pro Max Black

MPN
00080471
Brand
Black Rock
EAN-13
4007249804716
Order Code
18-7053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £19.41 £16.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Black Rock 00080471 Slim Folio Booklet Case is designed specifically for the Apple iPhone 17 Pro Max, offering a precise fit and reliable protection. Constructed from durable materials, it features a sleek folio design that provides complete coverage for both the front and back of the device while allowing for easy access to all ports and buttons. The case incorporates a magnetic closure mechanism, which ensures the device remains securely enclosed when not in use, minimising the risk of damage from impacts or dust ingress. It is particularly suitable for professional environments where maintaining the pristine condition of a high-value mobile device is essential. Additionally, the case's design facilitates the utilisation of various docking and charging stations without requiring removal, making it ideal for engineers and technical professionals who demand practicality and efficiency in their accessories.
Compatible With Apple iPhone 17
Colour Black
Type Booklet

Reviews

Be the first to submit a review

Trustpilot