Black Rock 80394 Hybrid Case Cover for iPhone 17 Pro Black MagSafe compatible

MPN
00080394
Brand
Black Rock
EAN-13
4007249803948
Order Code
18-7048
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 00080394 is a hybrid case designed specifically for the iPhone 17 Pro, offering protection while maintaining compatibility with MagSafe technology. This mobile phone case features a robust, dual-layer construction that integrates a rigid outer shell and a flexible inner lining, engineered to absorb shock and safeguard the device against impact and scratches. Its precision cut-outs ensure full access to all ports, buttons, and features of the iPhone 17 Pro, maintaining the device's functionality without compromise. Typically utilised in environments where enhanced durability is required, this case is ideal for engineers who require a reliable solution to protect their devices from the rigours of everyday use in technical and fieldwork settings.
Compatible With Apple iPhone 17
Colour Black
Type Cover

Trustpilot