Black Rock 37373 Black Rock Booklet Samsung Galaxy A17 Black Mobile Case

MPN
00037373
Brand
Black Rock
EAN-13
4007249373731
Order Code
18-7038
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £19.41 £16.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Black Rock 00037373 is a robust mobile phone case specifically designed for the Samsung Galaxy A17. Engineered for durability, this case features a stylish and functional booklet design, offering enhanced protection with a sleek black finish. The precision fit ensures all ports and buttons remain fully accessible, making it an ideal choice for both professional and personal environments requiring comprehensive device safeguarding. Common applications include protecting the device from daily wear and tear, impacts, and scratches, while maintaining full functionality and access to the phone’s features.
Compatible With Samsung Galaxy A17
Colour Black
Material Polyurethane
Type Booklet
Suitable For 17 cm (6,7")

Reviews

Be the first to submit a review

Trustpilot