Black Rock 37371 Cover Samsung Galaxy A17 Transparent Mobile Phone Case

MPN
00037371
Brand
Black Rock
EAN-13
4007249373717
Order Code
18-7036
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £19.41 £16.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Black Rock 00037371 is a transparent mobile phone case specifically designed for the Samsung Galaxy A17. This case is manufactured using high-quality materials to ensure durability and protection against impacts and scratches, while maintaining the aesthetic appeal of the device through its clear finish. The form-fitting design provides full access to all buttons, ports, and the camera, allowing seamless user interaction without removing the case. Common applications for this product include personal use for device protection, as well as deployment in environments where maintaining the device's pristine condition is critical, such as in engineering field work or during testing scenarios.
Compatible With Samsung Galaxy A17
Colour Transparent
Type Cover
Suitable For 17 cm (6,7")

Reviews

Be the first to submit a review

Trustpilot