Black Rock 229688 Slim Folio Mobile Phone Case Black for Apple iPhone 16e

MPN
00229688
Brand
Black Rock
EAN-13
4047443542557
Order Code
18-7077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £19.59 £16.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Black Rock 00229688 is a meticulously designed mobile phone case, intended for the Apple iPhone 16e, offering robust protection within an elegant slim folio format. Engineered to deliver functionality and durability, the case comprises high-quality materials that safeguard the device against impacts, scratches, and daily wear. Its precision cutouts provide easy access to all phone functions, while the matte black finish enhances grip and resists fingerprints. This case is especially suitable for professionals seeking a sleek, protective solution for their devices in engineering environments, where maintaining device integrity is crucial amid everyday handling tasks. The alternate description for this part is 3436621.
Compatible With Apple iPhone 16e
Colour Black
Type Booklet
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot