Black Rock 229686 Ultra Thin Iced Cover for Apple iPhone 16e Transparent

MPN
00229686
Brand
Black Rock
EAN-13
4047443542526
Order Code
18-7076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £17.45 £14.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Black Rock 00229686 presents the Ultra Thin Iced Cover, explicitly designed for the Apple iPhone 16e. Crafted with precision, this transparent mobile phone case ensures minimal interference with the device's sleek profile while offering fundamental protection against everyday wear. Engineered with a focus on maintaining the aesthetic integrity of the iPhone, the cover is made from durable materials that resist scratches and provide a non-slip grip. It is suitable for applications where maintaining the original look and feel of the iPhone is crucial, such as in design evaluations and showpiece displays, while also accommodating functional access to all ports and buttons. This precision-moulded cover serves as an unobtrusive shield, preserving the functionality and appearance of the device in professional and personal use environments.
Compatible With Apple iPhone 16e
Colour Transparent
Type Cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot