Black Rock 229683 Urban Case mobile phone case black for Apple iPhone 16e

MPN
00229683
Brand
Black Rock
EAN-13
4047443542359
Order Code
18-7074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £19.41 £16.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Black Rock 00229683 is a highly durable mobile phone case designed specifically for the Apple iPhone 16e. Constructed to provide robust protection, this sleek black case effectively shields the device from impacts, scratches, and everyday wear, combining a precise fit with resilient materials to ensure long-term safeguarding of the phone. Typical applications of this protective cover include use in urban environments where the risk of knocks and falls is prevalent, making it an ideal solution for engineers and professionals who require dependable phone protection in dynamic and challenging settings. Its design allows for easy access to all ports and functions of the iPhone 16e, ensuring full device usability without compromise.
Compatible With Apple iPhone 16e
Colour Black
Type Cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot