Black Rock 229681 Hybrid Case for Apple iPhone 16e Black Cover

MPN
00229681
Brand
Black Rock
EAN-13
4047443542335
Order Code
18-7073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £24.33 £20.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Black Rock 00229681 is a Hybrid Case designed for the Apple iPhone 16e, offering robust protection while maintaining a sleek profile. Constructed with a dual-layer design, the case combines a hard exterior shell to resist impacts with a softer inner layer to absorb shocks, providing comprehensive safeguarding against everyday wear as well as accidental drops. The case's precise cut-outs ensure unrestricted access to all ports and buttons, maintaining the phone's full functionality without requiring case removal. Engineered for durability and optimal performance, this mobile phone case is commonly utilised in environments where device protection is paramount, such as in fieldwork or industrial settings. The elegant black finish complements the aesthetics of the iPhone, ensuring that protection does not compromise design.
Compatible With Apple iPhone 16e
Colour Black
Type Cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot