Black Rock 229680 Clear Protection Case Apple iPhone 16e Transparent

MPN
00229680
Brand
Black Rock
EAN-13
4047443542502
Order Code
18-7072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £17.83 £15.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Black Rock 00229680, is a clear protection case specifically designed for the Apple iPhone 16e. This transparent mobile phone case offers reliable protection while maintaining the aesthetics of the device. Engineered to fit precisely, it provides easy access to all buttons and ports without sacrificing functionality. Commonly used in environments where device durability is paramount, this case is suitable for preventing everyday wear and tear, reducing the risk of scratches, and mitigating impacts from accidental drops. Its transparent design ensures the original appearance of the iPhone 16e is preserved while providing essential safeguarding.
Compatible With Apple iPhone 16e
Colour Transparent
Type Cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot