Black Rock 229673 Slim Folio case for Samsung Galaxy S25 black

MPN
00229673
Brand
Black Rock
EAN-13
4047443537966
Order Code
18-7068
Country of Origin
China
View Full Product Range (36)

Discontinued


Black Rock 00229673 is a mobile phone case specifically designed for the Samsung Galaxy S25, featuring a booklet design known as the Slim Folio in black. This case offers robust protection while maintaining a sleek profile, making it an ideal choice for engineers and technicians who require both durability and ease of use in busy environments. The precise cut-outs allow full access to all buttons, ports and camera functionalities, ensuring the phone's features are not compromised during use. The Slim Folio design additionally provides a practical solution for safeguarding the device against everyday impacts, scratches, and dust, which is essential in high-demand engineering applications where mobile accessibility and device longevity are crucial.
Compatible With Samsung Galaxy S25
Colour Black
Type Booklet

Trustpilot