Black Rock 229668 Booklet Wallet for Samsung Galaxy A56 5G Black

MPN
00229668
Brand
Black Rock
EAN-13
4047443538154
Order Code
18-7064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £29.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Black Rock 00229668 is a booklet wallet designed specifically for the Samsung Galaxy A56 5G in a discreet black finish. This mobile phone case, also referred to under the alternate description 3436617, is crafted to provide comprehensive protection while maintaining ease of access to all functional ports and buttons of the device. The case features a 2-in-1 design that combines the convenience of a wallet with the practicality of a protective cover, which can be particularly beneficial in reducing the need for carrying additional accessories during daily tasks. With its precision engineering, this booklet wallet is apt for scenarios where enhanced device safety, coupled with organisational utility, is desirable, such as in busy work environments or while commuting.
Compatible With Samsung Galaxy A56
Colour Black
Type Booklet
Suitable For 17 cm (6,7")

Reviews

Be the first to submit a review

Trustpilot