Black Rock 229665 Slim Folio Case Samsung Galaxy A36 5G Black

MPN
00229665
Brand
Black Rock
EAN-13
4047443538123
Order Code
18-7062
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £19.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Black Rock 00229665 is a mobile phone case specifically designed for the Samsung Galaxy A36 5G, identified in alternate descriptions as 3436616. This case belongs to the Slim Folio series and is available in black, providing comprehensive protection for the device while maintaining a sleek profile. Engineered with precision to ensure a perfect fit, the case facilitates full access to all ports, buttons, and functionalities of the smartphone. Designed for durability and functionality, it serves to protect against everyday impacts and scratches. In an engineering context, this case can be utilised where protection of mobile devices is crucial, such as in fieldwork environments or during the transport of equipment.
Compatible With Samsung Galaxy A36
Colour Black
Suitable For 17 cm (6,7")
Type Booklet

Reviews

Be the first to submit a review

Trustpilot