Black Rock 229664 Clear Protection Case Transparent for Samsung Galaxy A36 5G

MPN
00229664
Brand
Black Rock
EAN-13
4047443538116
Order Code
18-7061
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Black Rock 00229664 Clear Protection Case, is designed specifically for the Samsung Galaxy A36 5G. This transparent mobile phone case offers robust protection while maintaining the aesthetic design of the device. Constructed from high-quality materials, it provides a durable barrier against impacts and scratches, ensuring the longevity of the smartphone. The precise fit of the case allows for easy access to all ports and buttons, making it suitable for professional use in environments where equipment reliability and accessibility are crucial. Its clear design ensures the phone's original appearance is preserved, which is essential for users who need protective solutions without compromising style and functionality.
Compatible With Samsung Galaxy A36
Colour Transparent
Suitable For 17 cm (6,7")
Type Back cover

Reviews

Be the first to submit a review

Trustpilot