Black Rock 229663 Slim Folio Mobile Case for Samsung Galaxy A16 Black

MPN
00229663
Brand
Black Rock
EAN-13
4047443537751
Order Code
18-7060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £19.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Black Rock 00229663 Slim Folio mobile case provides a durable and sleek protective solution, designed specifically for the Samsung Galaxy A16, accommodating both 4G and 5G models. This black booklet-style folio combines functionality with minimal design, incorporating precision cutouts for full access to buttons and ports, while safeguarding the device's screen and body from daily wear and tear. Utilising high-quality materials, the case delivers a smart balance of flexibility and strength, ensuring shock absorption and durability for everyday use in professional or personal environments. Engineering applications for this mobile phone case extend to industries where device protection from impacts, scratches, or dust is vital, such as fieldwork, construction, and other challenging conditions.
Compatible With Samsung Galaxy A16
Colour Black
Type Booklet
Suitable For 17 cm (6,7")

Reviews

Be the first to submit a review

Trustpilot