Black Rock 229662 Ultra Thin Iced Cover Samsung Galaxy A16 4G/5G Transparent

MPN
00229662
Brand
Black Rock
EAN-13
4047443538376
Order Code
18-7059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £14.60 £12.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Black Rock 00229662 is an ultra-thin transparent cover designed for the Samsung Galaxy A16 4G/5G, offering precise compatibility with the specific dimensions and port placements of this mobile device. Manufactured for optimal balance between protection and aesthetic transparency, the cover utilises a specialised iced finish to minimise reflective glare while maintaining durability. Made from high-quality, impact-resistant materials, it provides safeguarding against scratches and minor impacts, making it suitable for everyday use in environments requiring frequent handling, such as research labs, engineering offices, or manufacturing settings. The Black Rock cover ensures full accessibility to all buttons and interfaces, facilitating uninterrupted operation without the need to remove the protective layer.
Compatible With Samsung Galaxy A16
Colour Transparent
Type Cover
Suitable For 17 cm (6,7")

Reviews

Be the first to submit a review

Trustpilot