Black Rock 2213ARR01 Black Rock Air Cover Samsung Galaxy A34 Transparent

MPN
2213ARR01
Brand
Black Rock
EAN-13
4262398750707
Order Code
18-7189
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 2213ARR01 is a mobile phone case specifically designed for the Samsung Galaxy A34, known for its robust protection in a transparent format. The Black Rock Air Robust Cover offers durable safeguarding against impacts, scratches, and everyday wear, making it an ideal accessory for maintaining the integrity of your device without compromising its aesthetic appeal. This case is engineered with precision cut-outs for ports and buttons, ensuring full functionality and ease of access while keeping the device secure and easy to handle. Its application is particularly suitable in environments where the device may be exposed to physical stress, such as construction sites, manufacturing facilities, or other industrial settings where device protection is critical.
Compatible With Samsung
Colour Transparent
Compatibility Galaxy A34
Material Plastic
Product colour Transparent
Type Cover
Brand compatibility Samsung
Case Type Cover
Maximum screen size 16.5 cm (6.5)
Package Type Hanging box
Protection features Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot