Black Rock 2211MPU02 The Classic Booklet Mobile Phone Case Black

MPN
2211MPU02
Brand
Black Rock
EAN-13
4262398750578
Order Code
18-7187
Country of Origin
China
View Full Product Range (36)

Discontinued


Black Rock 2211MPU02,is a Classic Booklet Mobile Phone Case, designed specifically to accommodate the Samsung Galaxy A54, offering robust protection and functionality. This case is engineered with precision to fit the dimensions of the device accurately, ensuring that all buttons, ports, and cameras are accessible without obstruction. Constructed from high-quality materials, it provides durable, everyday protection against dust, scratches, and minor impacts, while the booklet design adds an additional layer of security to the screen. In typical engineering applications, this case is utilised by professionals who require reliable device housing during fieldwork, where mobile devices are prone to exposure to various environmental factors. The black colour provides a sleek, professional aesthetic that is suitable for various operational environments.
Compatible With Samsung
Colour Black
Compatibility Galaxy A54 5g
Material Polyurethane (PU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Maximum screen size 16.8 cm (6.6)
Number of card pockets 2
Package Type Hanging box
Protection features RFID resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot