Black Rock 2206RRC02 Carbon Cover Samsung Galaxy S23 Ultra Black

MPN
2206RRC02
Brand
Black Rock
EAN-13
4262398750189
Order Code
18-7182
Country of Origin
China
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £30.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Black Rock 2206RRC02 is a robust carbon cover specifically designed for the Samsung Galaxy S23 Ultra, offering superior protection through its durable carbon fibre composite construction. This mobile phone case seamlessly combines lightweight design with high strength, providing an optimal balance of protection against physical impacts while maintaining the device’s slim profile. Engineered to precisely fit the Galaxy S23 Ultra, the cover ensures full accessibility to all ports and functionalities, enhancing the usability of the phone without compromising on safety. This protective case is particularly suited for users in engineering environments or active fieldwork, where the device may be at higher risk of mechanical stress or impact.
Compatible With Samsung Galaxy S23
Colour Black
Brand compatibility Samsung
Case Type Cover
Compatibility Galaxy S23 Ultra
Material Plastic
Maximum screen size 17.3 cm (6.8)
Product colour Black
Protection features Impact resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Type Cover

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot