Black Rock 2206FIT02 Urban Case Cover Samsung Galaxy S23 Ultra Black

MPN
2206FIT02
Brand
Black Rock
EAN-13
4262398750172
Order Code
18-7181
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 2206FIT02 is a robust Urban Case designed specifically for the Samsung Galaxy S23 Ultra in black. This mobile phone case is engineered to provide optimal protection against impacts and scratches, tailored to maintain the structural integrity of the device while ensuring full accessibility to all ports and buttons. Constructed from high-performance materials, the case offers durability and a precise fit, safeguarding the smartphone in both everyday environments and more demanding engineering contexts where devices are subject to higher risks of damage. An ideal application for this case includes use in industries where equipment longevity is essential, such as construction or fieldwork settings, where frequent handling might expose the phone to accidental drops or abrasive surfaces.
Compatible With Samsung Galaxy S23
Colour Black
Compatibility Galaxy S23 Ultra
Material Silicone
Product colour Black
Type Cover
Brand compatibility Samsung
Case Type Cover
Maximum screen size 17.3 cm (6.8)
Package Type Hanging box
Protection features Anti-bacterial, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot